Low

VISHAY SEMICONDUCTOR  VS-50RIA60  SCR THYRISTOR, 50A, 600V, TO-208AC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Current It av: 50A
  • Gate Trigger Current Max, Igt: 100mA
  • Gate Trigger Voltage Max Vgt: 2.5V
  • Holding Current Max Ih: 200mA
  • MSL: -
  • No. of Pins: 2
  • On State RMS Current IT(rms): 80A
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Peak Non Rep Surge Current Itsm 50Hz: 1.43kA
  • Peak Repetitive Off-State Voltage, Vdrm: 600V
  • SVHC: To Be Advised
  • Thyristor Case: TO-65
  • Thyristor Case Style: TO-65

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/342
  •  130/344

Availability

Availability:  46


  • 46 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/29/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $15.93

Buy

Price

Quantity List Price
1 - 9 $15.93
10 - 24 $14.32
25 - 49 $12.87
50 - 99 $12.56
100 - 249 $11.49
250+ $10.88
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
07R9711
50RIA60

50RIA60

SOLID STATE

SCR THYRISTOR, 50A, 600V, TO-208AC

SCR THYRISTOR, 50A, 600V, TO-208AC; Peak Repetitive Off-State Voltage, Vdrm:600V; Gate Trigger Current Max, Igt:100mA; Current It av:50A; On State RMS Current IT(rms):80A; Thyristor Case Style:TO-65; No. of Pins:2; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

17

1+ $16.57 10+ $15.48 100+ $14.18 250+ $13.01 more…

Buy
  • 17 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14

Customers Also Bought