Low

EBM PAPST  4314/2  AXIAL FAN, 119MM, 24VDC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EBM PAPST
  • Newark Part No.: 62R9424
  • Manufacturer Part No 4314/2

Product Information


  • Bearing Type: Ball
  • Current Type: DC
  • External Depth: 32mm
  • External Height: 119mm
  • External Width: 119mm
  • Flow Rate - Imperial: 100.1cu.ft/min
  • Flow Rate - Metric: 170m³/h
  • Frame Dimensions: 119mm x 119mm x 32mm
  • Frame Size: 119mm
  • Noise Rating: 45dBA
  • Power Connection Type: Wire Leaded
  • SVHC: To Be Advised
  • Series: 4300
  • Supply Voltage: 24VDC

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2351
  •  130/2355

Availability

Availability:  10


  • 10 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/12/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $35.25

Buy

Price

Quantity List Price
1 - 9 $35.25
10 - 24 $33.31
25 - 49 $31.37
50 - 99 $29.27
100+ $27.33
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
94B4220
4314/2

4314/2

EBM PAPST

DC Tubeaxial Fan

DC Tubeaxial Fan

  Write a Review | Ask a Question

Awaiting Delivery

1+ $41.07 25+ $37.63 50+ $34.96 100+ $33.81 more…

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 3/30/15
Contact me when back in stock
Suggested Substitutes
98K9373
4314R

4314R

EBM PAPST

AXIAL FAN, 120MM, 24VDC

AXIAL FAN, 120MM, 24VDC; Fan Frame Size:119mm; External Depth:32mm; Supply Voltage:24VDC; Flow Rate - Imperial:100.1cu.ft/min; Flow Rate - Metric:170m /h; Noise Rating:45dBA; Bearing Type:Ball; Power Connection Type:Wire Leaded ;RoHS Compliant: Yes

  Write a Review | Ask a Question

28

1+ $47.37 25+ $44.88 50+ $42.92 100+ $41.49 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15

Customers Also Bought