Low

ON SEMICONDUCTOR  MC7805ACTG  IC, LDO VOLT REG, 5V, 1A, TO-220

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Dropout Voltage Vdo: 2V
  • Input Voltage Max: 35V
  • Input Voltage Min: 10V
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: 0°C
  • Output Current: 1A
  • Output Voltage Nom.: 5V
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Voltage Regulator Case Style: TO-220

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/205

Availability

Availability:  3,489


  • 3,489 in stock for same day shipping
 
Check stock and lead times
  • 2,500 Further stock expected to ship on Apr 23, 2014
  • 2,500 Further stock expected to ship on Jun 9, 2014
  • Supplier lead time 11 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.601

Buy

Price

Quantity List Price
1 - 9 $0.601
10 - 99 $0.439
100 - 999 $0.276
1000 - 2499 $0.22
2500 - 9999 $0.211
10000 - 24999 $0.18
25000 - 49999 $0.177
50000 - 999999999 $0.163
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
22H1306
TL780-05KCS
Technical Data Sheet}  

TL780-05KCS

TEXAS INSTRUMENTS

IC, LINEAR VOLTAGE REGULATOR 5V TO-220-3

IC, LINEAR VOLTAGE REGULATOR 5V TO-220-3; Input Voltage Min:7V; Input Voltage Max:25V; Output Current:1.5A; No. of Pins:3; Operating Temperature Min:0°C; Operating Temperature Max:125°C; Packaging:Each; Dropout Voltage Vdo:2V; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,753

1+ $0.88 10+ $0.702 100+ $0.524 500+ $0.385 more…

Buy
  • 1,753 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 5 weeks
Suggested Substitutes
75M5680
UA7805CKCS
CAD CadSoft_EAGLE Technical Data Sheet}   Product Traceability

UA7805CKCS

TEXAS INSTRUMENTS

IC, LINEAR VOLT REG, 5V, TO-220-3

IC, LINEAR VOLT REG, 5V, TO-220-3; Input Voltage Min:7V; Input Voltage Max:25V; Output Current:1.5A; No. of Pins:3; Operating Temperature Min:0°C; Operating Temperature Max:125°C; Packaging:Each; Dropout Voltage Vdo:2V; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,090

1+ $0.80 10+ $0.638 100+ $0.476 500+ $0.35 more…

Buy
  • 2,090 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 5 weeks
65M6446
UA7805CKCSE3

UA7805CKCSE3

TEXAS INSTRUMENTS

IC,VOLT REGULATOR,FIXED,+5V,BIPOLAR,SIP,3PIN,PLASTIC

IC,VOLT REGULATOR,FIXED,+5V,BIPOLAR,SIP,3PIN,PLASTIC

  Write a Review | Ask a Question

0

1000+ $0.31 2000+ $0.28 5000+ $0.246

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought