Low

ON SEMICONDUCTOR  MC14001UBCPG  IC, QUAD NOR GATE, 2I/P, DIP-14

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ON SEMICONDUCTOR
  • Newark Part No.: 45J1009
  • Manufacturer Part No MC14001UBCPG

Product Information


  • Logic Case Style: DIP
  • Logic Type: NOR
  • MSL: -
  • No. of Inputs: 2
  • No. of Pins: 14
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Output Current: 8.8mA
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 18V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 18V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/262
  •  130/268

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 11/3/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 2500

Order multiple quantity: 500

Price: $0.253

Buy

Price

Quantity List Price
2500 - 9999 $0.253
10000 - 24999 $0.216
25000 - 49999 $0.211
50000+ $0.196
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
please give me more details on the operation of the component in question CD4001BE
2 years, 11 months ago
by
mastaP
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
For more details of its functionality kindly follow the link below.:
http://www.onsemi.com/pub_link/Collateral/MC14001UB-D.PDF (copy the link and past in the address bar of your explorer)
2 years, 11 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
80K5726
CD4001BE

CD4001BE

TEXAS INSTRUMENTS

IC, QUAD NOR GATE, 2I/P, DIP-14

IC, QUAD NOR GATE, 2I/P, DIP-14; Logic Type:NOR; Output Current:6.8mA; No. of Inputs:2; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Min:-55°C; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,004

1+ $0.523 10+ $0.399 100+ $0.263 1000+ $0.195 more…

Buy
  • 5,004 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14

Customers Also Bought