Low

ON SEMICONDUCTOR  LM337BTG  IC, NEGATIVE ADJ REG, -1.2V TO 7V TO-220

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Input Voltage Max: -3V
  • Input Voltage Min: -40V
  • Linear Regulator Case Style: TO-220
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 1.5A
  • Output Voltage Max: -37V
  • Output Voltage Min: -1.2V
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/205

Availability

Availability:  1,613


  • 1,613 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 10 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.974

Buy

Price

Quantity List Price
1 - 9 $0.974
10 - 99 $0.777
100 - 499 $0.597
500 - 999 $0.472
1000 - 2499 $0.461
2500 - 9999 $0.389
10000 - 24999 $0.375
25000 - 999999999 $0.353