Low

BERGQUIST  K6-54.  THERMALLY CONDUCTIVE INSULATOR

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BERGQUIST
  • Newark Part No.: 06WX5962
  • Manufacturer Part No K6-54.

Product Information


  • Breakdown Voltage Vbr: 6kV
  • Insulator Body Material: Silicone Elastomer
  • SVHC: To Be Advised
  • Thermal Conductivity: 1.1W/m.K
  • Thermal Impedance: 0.82°C/W
  • Thickness: 0.152mm
  • Volume Resistivity: 10ohm-m

Availability

Availability:  14,926

(Available until stock is exhausted)


  • 14,926 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.49

Buy

Price

Quantity List Price
1 - 49 $5.49
50 - 99 $4.95
100 - 249 $4.55
250 - 499 $4.20
500 - 999999999 $3.93

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
I don't see any difference based on the specs.
2 years, 8 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Packages Cooled for 06WX5962 is TO220 and 06WX5961 is TO3P / TO247.
2 years, 5 months ago
by
Anonymous
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
70C9349
K10-54
Miscellaneous Technical Data Sheet}

K10-54

BERGQUIST

THERMAL PAD, TO-220

THERMAL PAD, TO-220; Insulator Body Material:Silicone Rubber; Thermal Conductivity:1.3W/m.K; Breakdown Voltage Vbr:6kV; Thickness:0.152mm; Volume Resistivity:10ohm-m; Thermal Impedance:0.86°C/W; Operating Temperature Max:180°C

  Write a Review | Ask a Question

1,102

1+ $1.20 100+ $1.08 250+ $0.97 500+ $0.879 more…

Buy
  • 1,102 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 6 weeks
93T9445
K6-54
Technical Data Sheet}

K6-54

BERGQUIST

SIL-PAD K-6, .006", TO-220, PK10

SIL-PAD K-6, .006", TO-220, PK10; Insulator Body Material:Silicone Elastomer; Thickness:0.152mm; Volume Resistivity:1000000Mohm-m; SVHC:No SVHC (16-Dec-2013); Electrical Property Ins / Con:Insulative; External Depth:0.15mm; Isolation

  Write a Review | Ask a Question

1,673

1+ $4.67 100+ $3.83 250+ $3.51 500+ $3.25 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 11 weeks

Associated Products


Customers Also Bought