Low

ABRACON  ABL-20.000MHZ-B2  CRYSTAL, 20MHZ, 18PF, THROUGH HOLE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ABRACON
  • Newark Part No.: 13J1633
  • Manufacturer Part No ABL-20.000MHZ-B2

Product Information


  • Crystal Case Type: HC49
  • Crystal Mounting Type: Through Hole
  • Frequency: 20MHz
  • Frequency Stability: ± 50ppm
  • Frequency Tolerance: ± 20ppm
  • Load Capacitance: 18pF
  • No. of Pins: 2
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: -20°C
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/698

Availability

Availability:  3,403


  • 3,403 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 6 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.478

Buy

Price

Quantity List Price
1 - 9 $0.478
10 - 49 $0.404
50 - 99 $0.369
100 - 499 $0.332
500 - 999 $0.27
1000 - 1999 $0.191
2000 - 4999 $0.189
5000+ $0.185
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
56P2861
MCRS020000F183000RR

MCRS020000F183000RR

MULTICOMP

CRYSTAL, 20MHZ, 18PF, THRU HOLE

CRYSTAL, 20MHZ, 18PF, THRU HOLE; Frequency:20MHz; Frequency Tolerance:± 30ppm; Load Capacitance:18pF; Operating Temperature Min:-20°C; Operating Temperature Max:70°C; Crystal Mounting Type:Through Hole; Crystal Case Type:HC49 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

9,912

1+ $0.326 Promotional price 25+ $0.325 Promotional price 50+ $0.293 Promotional price 100+ $0.263 Promotional price more…

Buy
  • 9,912 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 14 weeks

Associated Products


Customers Also Bought