Low

ABRACON  AB-20.000MHZ-B2  CRYSTAL, 20MHZ, 18PF, THROUGH HOLE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ABRACON
  • Newark Part No.: 13J1581
  • Manufacturer Part No AB-20.000MHZ-B2

Product Information


  • Crystal Case Type: HC49
  • Crystal Mounting Type: Through Hole
  • Frequency: 20MHz
  • Frequency Stability: ± 100ppm
  • Frequency Tolerance: ± 20ppm
  • Load Capacitance: 18pF
  • No. of Pins: 2
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: -20°C
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/692
  •  130/698

Availability

Availability:  1,493


  • 1,493 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.39

Buy

Price

Quantity List Price
1 - 9 $0.39
10 - 49 $0.325
50 - 99 $0.293
100 - 499 $0.26
500 - 749 $0.247
750 - 999 $0.228
1000 - 2499 $0.208
2500+ $0.195