Low

SAMTEC  EHF-105-01-L-D-RA  WIRE-BOARD CONN, HEADER, 10POS, 1.27MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SAMTEC
  • Newark Part No.: 11P4252
  • Manufacturer Part No EHF-105-01-L-D-RA

Product Information


  • Contact Material: Phosphor Bronze
  • Contact Plating: Gold
  • Contact Termination: Through Hole Right Angle
  • Contact Termination Type: Through Hole
  • Gender: Header
  • No. of Contacts: 10
  • No. of Rows: 2
  • Pitch Spacing: 1.27mm
  • Product Range: SAMTEC - EHF Series
  • SVHC: No SVHC (16-Jun-2014)
  • Series: EHF

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/821
  •  130/813

Availability

Availability:  0

Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.06

Buy

Price

Quantity List Price
1 - 9 $5.06
10 - 99 $4.43
100 - 499 $3.75
500 - 999 $3.22
1000 - 4999 $2.80
5000 - 9999 $2.49
10000+ $2.37