Low

AAVID THERMALLOY  2227B  HEAT SINK

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • External Diameter - Imperial: 1.25"
  • External Diameter - Metric: 31.75mm
  • External Height - Imperial: 0.4"
  • External Height - Metric: 10.16mm
  • Heat Sink Material: -
  • Packages Cooled: TO-5
  • SVHC: To Be Advised
  • Thermal Resistance: 21°C/W

Availability

Availability:  392


  • 392 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 10 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $11.97

Buy

Price

Quantity List Price
1 - 9 $11.97
10 - 99 $10.65
100 - 499 $8.33
500 - 999 $7.33
1000 - 4999 $6.79
5000+ $6.01

Legislation and Environmental


  • RoHS Compliant: No
  • Weight (kg): 13