Low

TE CONNECTIVITY / AMP  206425-1  CIRCULAR CONNECTOR RCPT, SIZE 17, 3POS, PANEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Body Material: Thermoplastic
  • Connector Mounting: Panel
  • Connector Shell Size: 17
  • Connector Type: Circular Industrial
  • Contact Gender: Socket
  • Gender: Receptacle
  • Insert Arrangement: 17-3
  • No. of Contacts: 3
  • No. of Positions: 3
  • SVHC: To Be Advised
  • Series: CPC Series 3

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/925

Availability

Availability:  703


  • 703 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 16 days

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.97

Buy

Price

Quantity List Price
1 - 24 $3.97
25 - 49 $3.57
50 - 99 $3.25
100 - 249 $2.98
250 - 499 $2.75
500 - 999999999 $2.61
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number of socket contacts for 3 way panel mount circular receptacle (part number 206425-1)?
1 year, 11 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of contacts which can be used with this receptacle is 66741-8 from TE Connectivity. It is a tin plated socket contact which can be crimped onto wire of size 10AWG.
1 year, 11 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1