Low

LITTELFUSE  D4020L  DIODE, STANDARD, 12.7A, 400V, TO-220

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LITTELFUSE
  • Newark Part No.: 11J8447
  • Manufacturer Part No D4020L

Product Information


  • Diode Case Style: TO-220
  • Diode Configuration: Single
  • Diode Type: Standard Recovery
  • Forward Current If(AV): 12.7A
  • Forward Surge Current Ifsm Max: 300A
  • Forward Voltage VF Max: 1.6V
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 400V
  • Reverse Recovery Time trr Max: 4µs
  • SVHC: No SVHC (20-Jun-2013)

Availability

Availability:
 
Check stock and lead times
  • 490 Further stock expected to ship on Oct 6, 2014
  • Per the manufacturer, more stock expected week of 11/10/14

Contact me when back in stock

Substitutes

  • 11J8450 - LITTELFUSE-D6020L-DIODE, STANDARD, 12.7A, 600V, TO-220

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.16

Buy

Price

Quantity List Price
1 - 9 $2.16
10 - 24 $1.96
25 - 49 $1.89
50 - 99 $1.75
100 - 249 $1.43
250 - 499 $1.32
500 - 999 $1.12
1000+ $0.979
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
11J8450
D6020L

D6020L

LITTELFUSE

DIODE, STANDARD, 12.7A, 600V, TO-220

DIODE, STANDARD, 12.7A, 600V, TO-220; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):12.7A; Forward Voltage VF Max:1.6V; Reverse Recovery Time trr Max:4µs ;RoHS Compliant: Yes

  Write a Review | Ask a Question

345

1+ $2.22 10+ $2.02 25+ $1.95 50+ $1.80 more…

Buy
  • 345 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14

Associated Products


Customers Also Bought