Low

DIODES INC.  AP8800FNG-7  LED DRIVER, BUCK, 0.35A, 10DFN3030

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DIODES INC.
  • Newark Part No.: 79R5903
  • Manufacturer Part No AP8800FNG-7

Product Information


  • Device Topology: Buck (Step Down)
  • Dimming Control Type: DC, PWM
  • Driver Case Style: DFN
  • Input Voltage Max: 28V
  • Input Voltage Min: 8V
  • MSL: -
  • No. of Outputs: 1
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Current: 350mA
  • Output Voltage: -
  • Packaging: Each
  • Switching Frequency: 250kHz

Find similar products  grouped by common attribute

Availability

Availability:  899

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/2/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.67

Buy

Price

Quantity List Price
1 - 9 $1.67
10 - 99 $1.46
100 - 249 $1.16
250 - 499 $1.01
500 - 999 $0.841
1000+ $0.698