Low

PANASONIC BATTERIES  BR-2/3AT2SP  LITHIUM BATTERY, 3V, 2/3A

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Battery Capacity: 1.2Ah
  • Battery IEC Code: BR17335
  • Battery NEDA Code: -
  • Battery Size Code: 2/3A
  • Battery Technology: Lithium
  • Battery Terminals: PCB Pins
  • Battery Voltage: 3V
  • External Depth: -
  • External Diameter: 17mm
  • External Height: 33.5mm
  • External Width: -
  • SVHC: To Be Advised
  • Weight: 13.5g

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1565
  •  130/1557

Availability

Availability:  43


  • 43 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 9/29/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.60

Buy

Price

Quantity List Price
1 - 24 $8.60
25 - 99 $8.09
100 - 249 $7.72
250 - 499 $6.94
500+ $5.94