Low

MULTICOMP  MCHTC-45M  FUSE HOLDER, 13 X 33.1MM, PCB MOUNT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 10WX2852
  • Manufacturer Part No MCHTC-45M

Product Information


  • Fuse Current: 6.3A
  • Fuse Holder Type: Cartridge Fuse Holder
  • Fuse Size Held: 5mm x 20mm
  • Fuse Size Imperial: -
  • Fuse Size Metric: 5mm x 20mm
  • Holder Terminals: Through Hole
  • No. of Fuses: 1
  • SVHC: To Be Advised
  • Series: -
  • Voltage Rating VAC: 250V
  • Voltage Rating VDC: -

Availability

Availability:  88


  • 88 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 14 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.50

Buy

Price

Quantity List Price Your Price
1 - 99 $2.93 Promotional price $2.50
100 - 249 $2.64 Promotional price $2.50
250 - 499 $2.39 Promotional price $2.39
500 - 999 $2.17 Promotional price $2.17
1000+ $1.99 Promotional price $1.99
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
10WX2853
MCHTC-50M

MCHTC-50M

MULTICOMP

FUSE HOLDER, PCB MOUNT

FUSE HOLDER, PCB MOUNT; Voltage Rating VDC:-; Voltage Rating VAC:250V; Fuse Current:6.3A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Pin; No. of Fuses:1; Fuse Size Held:5mm x 20mm; Fuse Size Metric:5mm x 20mm; Series:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

148

1+ $2.59 Promotional price 100+ $2.59 Promotional price 250+ $2.48 Promotional price 500+ $2.25 Promotional price more…

Buy
  • 148 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks

Associated Products


Customers Also Bought