Low

MULTICOMP  MCHTC-15M  FUSE BLOCK, 5 X 20MM, PCB MOUNT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 10WX2851
  • Manufacturer Part No MCHTC-15M

Product Information


  • Fuse Current: 6.3A
  • Fuse Holder Type: Cartridge Fuse Holder
  • Fuse Size Held: 5mm x 20mm
  • Fuse Size Imperial: 0.2" x 0.79"
  • Fuse Size Metric: 5mm x 20mm
  • Holder Terminals: Pin
  • No. of Fuses: 1
  • SVHC: To Be Advised
  • Series: MCHTC
  • Voltage Rating VAC: 250V
  • Voltage Rating VDC: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1457
  •  130/1446

Availability

Availability:  10,143


  • 10,143 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.912

Buy

Price

Quantity List Price
1 - 249 $0.912
250 - 499 $0.818
500 - 999 $0.731
1000 - 4999 $0.66
5000+ $0.60
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
09WX9248
MCHTC-100M

MCHTC-100M

MULTICOMP

FUSE HOLDER, 5 X 20MM, PCB MOUNT

FUSE HOLDER, 5 X 20MM, PCB MOUNT; Voltage Rating VDC:-; Voltage Rating VAC:250V; Fuse Current:5A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Pin; No. of Fuses:1; Fuse Size Held:5mm x 20mm; Fuse Size Metric:5mm x 20mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

7,944

1+ $0.916 250+ $0.821 500+ $0.734 1000+ $0.662 more…

Buy
  • 7,944 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
06WX9426
FX0321

FX0321

BULGIN

FUSE HOLDER

FUSE HOLDER; Voltage Rating VDC:250V; Voltage Rating VAC:250V; Fuse Current:6.3A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Through Hole; No. of Fuses:1; Fuse Size Held:5mm x 20mm; Fuse Size Metric:5mm x 20mm; Series:-;RoHS Compliant: Yes

  Write a Review | Ask a Question

83

1+ $2.10 25+ $1.92 50+ $1.70 100+ $1.45 more…

Buy
  • 83 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
98K4273
0031.3501

0031.3501

SCHURTER

FUSE HOLDER, PCB, 20X5MM

FUSE HOLDER, PCB, 20X5MM; Voltage Rating V DC:-; Voltage Rating V AC:250V; Fuse Current:6.3A; Fuse Holder Type:Enclosed Bayonet Style; Holder Terminals:Through Hole; No. of Fuses:1; Fuse Size Held:5mm x 20mm; Fuse Size Metric:5mm x ;RoHS Compliant: Yes

  Write a Review | Ask a Question

87

1+ $28.87 25+ $27.35 50+ $26.16 100+ $25.29 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14

Associated Products


Customers Also Bought