Low

MULTICOMP  DBNYD2-18  TERMINAL, BLADE, 2.2MM, CRIMP, BLUE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 45P3370
  • Manufacturer Part No DBNYD2-18

Product Information


  • Connector Type: Blade
  • Contact Material: Copper
  • Contact Plating: Tin
  • Insulator Color: Blue
  • Insulator Material: Nylon (Polyamide)
  • Product Range: MULTICOMP - DBNYD Series
  • SVHC: To Be Advised
  • Series: DBNYD
  • Stud/Tab Size: 2.2mm
  • Tab Size - Imperial: 0.087" x 0.031"
  • Tab Size - Metric: 2.2mm x 0.8mm
  • Terminal Material: Copper
  • Termination Method: Crimp
  • Wire Size AWG Max: 14AWG
  • Wire Size AWG Min: 16AWG

Availability

Availability:  88

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 21 weeks

Price for: Pack of 100

Minimum order quantity: 1

Order multiple quantity: 1

Price: $13.60

Buy

Price

Quantity List Price
1 - 49 $13.60
50 - 99 $12.22
100 - 249 $11.29
250 - 499 $10.40
500 - 999999999 $9.71
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
96K8963
DVBVE2-18
Drawing  

DVBVE2-18

MULTICOMP

TERMINAL, BLADE, 2.3MM, CRIMP, BLUE

TERMINAL, BLADE, 2.3MM, CRIMP, BLUE; Product Range:MULTICOMP - DVBE Series; Tab Size - Imperial:0.091" x 0.03"; Tab Size - Metric:2.3mm x 0.75mm; Wire Size AWG Min:22AWG; Wire Size AWG Max:16AWG; Insulator Material:Vinyl; Series:DVBE;RoHS Compliant: Yes

  Write a Review | Ask a Question

180

1+ $11.88 50+ $10.72 100+ $9.88 250+ $9.11 more…

Buy
  • 180 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 21 weeks
45P3369
DBNYD2-10
Drawing  

DBNYD2-10

MULTICOMP

TERMINAL, BLADE, 2.4MM, CRIMP, BLUE

TERMINAL, BLADE, 2.4MM, CRIMP, BLUE; Product Range:MULTICOMP - DBNYD Series; Tab Size - Imperial:0.094" x 0.031"; Tab Size - Metric:2.4mm x 0.8mm; Wire Size AWG Min:16AWG; Wire Size AWG Max:14AWG; Insulator Material:Nylon (Polyamide);RoHS Compliant: Yes

  Write a Review | Ask a Question

27

1+ $12.22 50+ $11.06 100+ $10.17 250+ $9.38 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 21 weeks

Associated Products


Customers Also Bought