Low

PLX TECHNOLOGY  NET2272REV1A-LF  IC, USB 2 PERIF CTRL 480MBPS 64-TQFP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PLX TECHNOLOGY
  • Newark Part No.: 08P1483
  • Manufacturer Part No NET2272REV1A-LF

Product Information


  • Data Rate: 480Mbps
  • Interface Case Style: TQFP
  • MSL: MSL 2A - 4 weeks
  • No. of Pins: 64
  • No. of Ports: 1
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 5V
  • Supply Voltage Min: 1.8V
  • Supply Voltage Range: 1.8V to 5V
  • USB Type: Peripheral Controller
  • USB Version: 2.0

Availability

Availability:  257


  • 257 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 23 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $11.78

Buy

Price

Quantity List Price Your Price
1 - 24 $19.50 Promotional price $11.78
25 - 49 $18.58 Promotional price $11.78
50 - 99 $17.59 Promotional price $11.78
100 - 249 $16.75 Promotional price $11.78
250 - 999999999 $15.97 Promotional price $11.78