Low

MULTICOMP  2N3906  BIPOLAR TRANSISTOR, PNP, -40V TO-92

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 08N8112
  • Manufacturer Part No 2N3906

Product Information


  • Collector Emitter Voltage V(br)ceo: 40V
  • DC Collector Current: 200mA
  • DC Current Gain hFE: 100
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 625mW
  • SVHC: To Be Advised
  • Transistor Case Style: TO-92
  • Transistor Polarity: PNP
  • Transition Frequency Typ ft: 250MHz

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/315
  •  130/317

Availability

Availability:  27,399


  • 27,399 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.106

Buy

Price

Quantity List Price
1 - 249 $0.106
250 - 499 $0.095
500 - 999 $0.085
1000 - 4999 $0.077
5000+ $0.07

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
1 answer

PART SUBS

Details: 
WHICH OF YOUR TRANSISTORS WILL REPLACE SONY-AIWA PART NO. U0125710U TR, CSA1585BC PLEASE RESPOND AS SOON AS POSSIBLE URGENT NEED OF THE TRANSISTOR
1 year, 4 months ago
by
BRGARY
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested alternative for CSA1585BC is Newark part #70K9591.

No information available for sony aiwa part U0125710U TR.
1 year, 4 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
45J1669
MPS2907AG

MPS2907AG

ON SEMICONDUCTOR

BIPOLAR TRANSISTOR, PNP, -60V TO-92

BIPOLAR TRANSISTOR, PNP, -60V TO-92; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-60V; Transition Frequency ft:200MHz; Power Dissipation Pd:625mW; DC Collector Current:-600mA; DC Current Gain hFE:300; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

13,536

1+ $0.46 10+ $0.268 100+ $0.127 1000+ $0.098 more…

Buy
  • 13,536 in stock for same day shipping

see cut-off times

 
Check more stock
  • 10,000 Further stock expected to ship on Nov 18, 2014
  • Per the manufacturer, more stock expected week of 4/6/15
21M5203
2N3906

2N3906

NTE ELECTRONICS

RF TRANSISTOR, PNP, -80V, TO-92

RF TRANSISTOR, PNP, -80V, TO-92; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-80V; Transition Frequency ft:-; Power Dissipation Pd:625mW; DC Collector Current:-800A; DC Current Gain hFE:250; RF Transistor Case:TO-92 ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

279

1+ $0.10 Promotional price 100+ $0.10 Promotional price 500+ $0.10 Promotional price 1000+ $0.10 Promotional price more…

Buy

(Available until stock is exhausted)

  • 279 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought