Low

ON SEMICONDUCTOR  MC34152DG  IC, MOSFET DRIVER, HIGH-SPEED, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Device Type: MOSFET Driver
  • Driver Case Style: SOIC
  • Input Delay: 55ns
  • MSL: -
  • Module Configuration: Dual
  • No. of Pins: 8
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Output Delay: 40ns
  • Output Resistance: 100kohm
  • Packaging: Each
  • Peak Output Current: 1.5A
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 18V
  • Supply Voltage Min: 6.1V
  • Supply Voltage Range: 6.1V to 18V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/233
  •  130/244

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 3/2/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 784

Order multiple quantity: 98

Price: $0.689

Buy

Price

Quantity List Price
500 - 999 $0.689
1000 - 2499 $0.672
2500 - 9999 $0.567
10000 - 24999 $0.547
25000+ $0.514
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
45J1222
MC34152DR2G

MC34152DR2G

ON SEMICONDUCTOR

IC,Dual MOSFET Driver,BIPOLAR,SOP,8PIN,PLASTIC

IC,Dual MOSFET Driver,BIPOLAR,SOP,8PIN,PLASTIC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $0.64 5000+ $0.60 7500+ $0.567

Buy
    Per the manufacturer, more stock expected week of 1/19/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
26K4001
MC33152DG

MC33152DG

ON SEMICONDUCTOR

IC, MOSFET DRIVER, HIGH-SPEED, SOIC-8

IC, MOSFET DRIVER, HIGH-SPEED, SOIC-8; Peak Output Current:1.5A; Supply Voltage Min:6.1V; Supply Voltage Max:18V; Driver Case Style:SOIC; No. of Pins:8; Input Delay:55ns; Output Delay:40ns; Operating Temperature Min:-40°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

92

1+ $1.47 10+ $1.17 100+ $0.898 500+ $0.71 more…

Buy
    Per the manufacturer, more stock expected week of 2/9/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought