Low

ON SEMICONDUCTOR  MC34071DG  IC, OP-AMP, 4.5MHZ, 13V/ us, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SOIC
  • Bandwidth: 4.5MHz
  • MSL: -
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Op Amp Type: Wideband
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 13V/µs
  • Supply Voltage Range: 3V to 44V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/114
  •  130/127

Availability

Availability:  104


  • 104 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/1/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.09

Buy

Price

Quantity List Price
1 - 9 $1.09
10 - 99 $0.864
100 - 499 $0.663
500 - 999 $0.524
1000 - 2499 $0.512
2500 - 9999 $0.432
10000 - 24999 $0.417
25000+ $0.392
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
Upgrade
98H0669
MC33071ADG

MC33071ADG

ON SEMICONDUCTOR

IC, OP-AMP, 4.5MHZ, 13V/ us, SOIC-8

IC, OP-AMP, 4.5MHZ, 13V/ us, SOIC-8; Op Amp Type:Wideband; No. of Amplifiers:1; Slew Rate:13V/µs; Supply Voltage Range:3V to 44V; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:4.5MHz; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

43

1+ $0.534 Promotional price 10+ $0.534 Promotional price 100+ $0.534 Promotional price 500+ $0.458 Promotional price more…

Buy
  • 43 in stock for same day shipping

see cut-off times

 
Check more stock
  • 980 Further stock expected to ship on Nov 9, 2014
  • Per the manufacturer, more stock expected week of 11/24/14
26K3996
MC33071DG

MC33071DG

ON SEMICONDUCTOR

IC, OP-AMP, 4.5MHZ, 13V/ us, SOIC-8

IC, OP-AMP, 4.5MHZ, 13V/ us, SOIC-8; Op Amp Type:Wideband; No. of Amplifiers:1; Slew Rate:13V/µs; Supply Voltage Range:3V to 44V; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:4.5MHz; Operating Temperature Min:-40°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

500+ $0.589 1000+ $0.441 2500+ $0.416 5000+ $0.391

Buy
    Per the manufacturer, more stock expected week of 11/10/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought