Low

IDEC  RH1B-UDC24V  POWER RELAY, SPDT, 24VDC, 10A, PLUG IN

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: IDEC
  • Newark Part No.: 66M8461
  • Manufacturer Part No RH1B-UDC24V

Product Information


  • Coil Current: 32mA
  • Coil Resistance: 750ohm
  • Coil Type: DC
  • Coil Voltage: 24VDC
  • Coil Voltage VDC Nom: 24V
  • Contact Configuration: SPDT
  • Contact Current: 10A
  • Contact Current Max: 10A
  • Contact Voltage AC Nom: 220V
  • Contact Voltage DC Nom: 30V
  • Contact Voltage VAC: 110V
  • Contact Voltage VDC: 30V
  • External Depth: 27.5mm
  • External Height: 35.6mm
  • External Width: 14mm
  • Nom Operating Power: 800mW
  • Product Range: IDEC - RH Series
  • Relay Mounting: Socket
  • Relay Type: Miniature
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1642
  •  130/1635

Availability

Availability:  549


  • 549 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/20/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $9.39

Buy

Price

Quantity List Price
1 - 24 $9.39
25 - 49 $8.35
50 - 99 $7.99
100 - 249 $7.61
250+ $7.19
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
(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
 
Q: 
1 answer

HOW CAN I GET A CATALOUG?

2 years, 7 months ago
by
NUNZIO
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
with respect to the part number RH1B-UDC24V please consider the link below for the catalog
http://us.idec.com/Common/Download.aspx?d=24066
2 years, 7 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
I have an application where I need to switch a 16V, 10VA A/C device based on an input of 3.3V, 50mA. Is this relay appropriate for that? Thanks.
11 months ago
by
MarCow
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
This relay will not work at 3.3V because it has coil voltage of 24VDC. Suggest you to consider Newark part No:58T7747 which has got coil voltage of 3VDC.
11 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1