Low

TEXAS INSTRUMENTS  SN74LS14N  IC, HEX INVERTER, SCHMITT TRIGGER,1I/P, 22ns, DIP14

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Logic Case Style: DIP
  • Logic Type: Inverter
  • MSL: -
  • No. of Inputs: 1
  • No. of Pins: 14
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Output Current: 8mA
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 4.75V
  • Supply Voltage Range: 4.75V to 5.25V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/272
  •  130/277

Availability

Availability:  2,960


  • 2,960 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/5/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.62

Buy

Price

Quantity List Price
1 - 9 $0.62
10 - 99 $0.493
100 - 499 $0.368
500 - 999 $0.271
1000 - 2499 $0.247
2500 - 9999 $0.215
10000 - 24999 $0.21
25000+ $0.205
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
37K2981
SN74LS14NE4

SN74LS14NE4

TEXAS INSTRUMENTS

IC, HEX INVERTER, SCHMITT TRIGGER, DIP14

IC, HEX INVERTER, SCHMITT TRIGGER, DIP14; Logic Type:Inverter Schmitt Trigger; Output Current:8mA; No. of Inputs:1; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Logic Case Style:DIP; No. of Pins:14; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.247 2500+ $0.215 10000+ $0.21 25000+ $0.205

Buy
    Per the manufacturer, more stock expected week of 1/5/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought