Low

MULTICOMP  MC32803  FAN POWER CORD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 56P2999
  • Manufacturer Part No MC32803

Product Information


  • Accessory Type: Fan Power Cord
  • Cable Length: 36"
  • Current Rating: -
  • Equipment Side Connector: NEMA 1-15P Plug
  • Fan Side Connector: 45° Angle Plug
  • For Use With: Axial Fans
  • RoHS Compliant: Yes
  • SVHC: To Be Advised
  • Supply Voltage: 300V
  • Voltage Rating: 300V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2375
  •  130/2376

Availability

Availability:  76


  • 76 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/3/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.03

Buy

Price

Quantity List Price
1 - 99 $3.03
100 - 499 $2.83
500 - 999 $2.62
1000 - 2499 $2.41
2500+ $2.26
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
56P2927
MC32650

MC32650

MULTICOMP

FAN POWER CORD

FAN POWER CORD; For Use With:Axial Fans; Voltage Rating:300V; Fan Side Connector:45° Angle Plug; Current Rating:-; Cable Length:36"; Accessory Type:Fan Power Cord; Equipment Side Connector:Blunt Cut Wire Leads; Supply Voltage:300V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

574

1+ $1.84 100+ $1.71 500+ $1.58 1000+ $1.45 more…

Buy
  • 574 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14
56P2993
MC32797

MC32797

MULTICOMP

FAN POWER CORD

FAN POWER CORD; For Use With:Axial Fans; Voltage Rating:300V; Fan Side Connector:45° Angle Plug; Current Rating:-; Cable Length:72"; Accessory Type:Fan Power Cord; Equipment Side Connector:NEMA 1-15P Plug; Supply Voltage:300V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

213

1+ $5.37 100+ $5.03 500+ $4.64 1000+ $4.26 more…

Buy
  • 213 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14
87P0766
MC33048

MC33048

MULTICOMP

FAN POWER CORD

FAN POWER CORD; For Use With:Axial Fans; Voltage Rating:-; Fan Side Connector:45° Angle Plug; Current Rating:-; Cable Length:36"; Accessory Type:Fan Power Cord; Equipment Side Connector:NEMA 6-15P Plug; Supply Voltage:230V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

16

1+ $23.27 100+ $21.78 500+ $20.09 1000+ $18.46 more…

Buy
  • 16 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14
83H3498
07145-SP036

07145-SP036

QUALTEK ELECTRONICS

36 PART NUMBER

36 PART NUMBER

  Write a Review | Ask a Question

0

Pricing is unavailable. Please contact customer services.

    Per the manufacturer, more stock expected week of 1/26/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought