Low

MULTICOMP  MC32704  FINGER GUARD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 56P2980
  • Manufacturer Part No MC32704

Product Information


  • Accessory Type: Finger Guard
  • Color: Chrome
  • External Depth: 5mm
  • External Height: 76.5mm
  • External Width: 76.5mm
  • Fan Size: 80mm x 80mm
  • Fixing Centers: 71.5mm
  • For Use With: 80mm Axial Fans
  • Frame Size: 80mm
  • Guard Material: Steel
  • Material: Steel
  • RoHS Compliant: Yes
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2373
  •  130/2374

Availability

Availability:  135


  • 135 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.24

Buy

Price

Quantity List Price
1 - 99 $1.24
100 - 499 $1.11
500 - 999 $1.01
1000 - 2499 $0.905
2500+ $0.81
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
56P2975
MC32699

MC32699

MULTICOMP

FINGER GUARD

FINGER GUARD; For Use With:80mm Axial Fans; Fan Frame Size:80mm; Fixing Centers:71.4mm; Guard Material:Plastic; Accessory Type:Finger Guard; Color:Black; External Depth:6.4mm; External Height:80mm; External Width:80mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

373

1+ $0.845 100+ $0.763 500+ $0.683 1000+ $0.62 more…

Buy
  • 373 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
96M1890
KM80

KM80

SANYO DENKI - SANACE FANS

FINGER GUARD

FINGER GUARD; For Use With:Sanyo 80mm Axial Fans; Fan Frame Size:80mm; Fixing Centers:71.37mm; Guard Material:Steel; Accessory Type:Finger Guard; Body Material:Steel; Color:Chrome; External Height:76.71mm; External Width:76.71mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,391

1+ $1.15 10+ $1.09 25+ $1.04 50+ $0.981 more…

Buy
  • 1,391 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/9/15

Associated Products


Customers Also Bought