Low

MULTICOMP  MC32687  FAN FILTER ASSEMBLY

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 56P2963
  • Manufacturer Part No MC32687

Product Information


  • Accessory Type: Fan Filter Assembly
  • External Depth: 6.1mm
  • External Height: 40mm
  • External Width: 40mm
  • Fan Filter Type: 30 PPI
  • Fan Size: 40 x 40mm
  • Filter Material: Polyurethane Foam
  • Fixing Centers: 32mm
  • For Use With: Axial Fans
  • Frame Size: 40mm
  • Guard Material: Plastic
  • Material: Polyurethane Foam
  • RoHS Compliant: Yes
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2374
  •  130/2375

Availability

Availability:  274


  • 274 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/10/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.45

Buy

Price

Quantity List Price
1 - 99 $1.45
100 - 499 $1.32
500 - 999 $1.19
1000 - 2499 $1.06
2500+ $0.945
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
56P2964
MC32688

MC32688

MULTICOMP

FAN FILTER ASSEMBLY

FAN FILTER ASSEMBLY; For Use With:Axial Fans; Fan Frame Size:40mm; Fixing Centers:32mm; Guard Material:Plastic; Filter Material:Polyurethane Foam; Accessory Type:Fan Filter Assembly; External Depth:6.1mm; External Height:40mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

983

1+ $1.45 100+ $1.32 500+ $1.19 1000+ $1.06 more…

Buy
  • 983 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14

Associated Products


Customers Also Bought