Low

MULTICOMP  MC32639  EMI/RFI FAN FILTER

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 56P2916
  • Manufacturer Part No MC32639

Product Information


  • Accessory Type: EMI / RFI Fan Filter
  • Color: Black
  • External Depth: 4.5mm
  • External Height: 80mm
  • External Width: 80mm
  • Fan Filter Type: 30 x 30 Mesh
  • Fan Size: 80mm x 80mm
  • Filter Material: -
  • Fixing Centers: 71.4mm
  • For Use With: Axial Fans
  • Frame Size: 80mm
  • Guard Material: -
  • Material: Aluminum / Steel
  • RoHS Compliant: Yes
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2375
  •  130/2376

Availability

Availability:  920


  • 920 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.92

Buy

Price

Quantity List Price
1 - 24 $2.92
25 - 49 $2.64
50 - 99 $2.38
100 - 249 $2.16
250+ $1.83
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
87P0751
MC33016

MC33016

MULTICOMP

EMI/RFI Fan Filter

EMI/RFI Fan Filter; For Use With:Axial Fans; Fan Frame Size:80mm; Fixing Centers:71.4mm; Guard Material:-; Filter Material:Aluminium / Stainless Steel; Accessory Type:EMI / RFI Fan Filter; External Depth:4.5mm; External Height:80mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

638

1+ $2.85 25+ $2.58 50+ $2.33 100+ $2.09 more…

Buy
  • 638 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
87F3928
06325-B

06325-B

QUALTEK ELECTRONICS

EMI/RFI Fan Filter

EMI/RFI Fan Filter; For Use With:Qualtek 80mm Axial Fans; Fan Frame Size:80mm; Fixing Centers:71.37mm; Guard Material:Aluminium; Filter Material:Stainless Steel; Accessory Type:EMI / RFI Fan Filter; Body Material:Aluminum ;RoHS Compliant: Yes

  Write a Review | Ask a Question

114

1+ $3.78 25+ $3.60 50+ $3.31 100+ $3.15 more…

Buy
  • 114 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15

Associated Products


Customers Also Bought