Low

TEXAS INSTRUMENTS  SN74LVC1G17DCKR  IC, SCHMITT TRIGGER BUFFER, SC-70-5

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 76C4090
  • Manufacturer Part No SN74LVC1G17DCKR

Product Information


  • Logic Case Style: SC-70
  • Logic Device Type: Buffer, Schmitt Trigger
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 5
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 1.65V
  • Supply Voltage Range: 1.65V to 5.5V

Availability

Availability:  4,848


  • 4,848 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.452

Buy

Price

Quantity List Price
1 - 9 $0.452
10 - 99 $0.263
100 - 999 $0.124
1000+ $0.096
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
28X3846
SN74LVC1G17DCKR

SN74LVC1G17DCKR

TEXAS INSTRUMENTS

IC, SCHMITT TRIGGER BUFFER, SC-70-5, FULL REEL

IC, SCHMITT TRIGGER BUFFER, SC-70-5, FULL REEL; Logic Device Type:Buffer, Schmitt Trigger; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SC-70; No. of Pins:5; Operating Temperature Min:-40°C; Logic Type:Buffer ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $0.079 6000+ $0.079 24000+ $0.072 45000+ $0.062

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14
Contact me when back in stock
28X3847
SN74LVC1G17DCKT

SN74LVC1G17DCKT

TEXAS INSTRUMENTS

IC, SCHMITT TRIGGER BUFFER, SC-70-5, FULL REEL

IC, SCHMITT TRIGGER BUFFER, SC-70-5, FULL REEL; Logic Device Type:Buffer, Schmitt Trigger; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SC-70; No. of Pins:5; Operating Temperature Min:-40°C; Family Type:LVC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $0.296 1250+ $0.294 5000+ $0.25 10000+ $0.248 more…

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
Contact me when back in stock
22H0382
SN74LVC1G17DCKT

SN74LVC1G17DCKT

TEXAS INSTRUMENTS

IC, SCHMITT TRIGGER BUFFER, SC-70-5

IC, SCHMITT TRIGGER BUFFER, SC-70-5; Logic Device Type:Buffer, Schmitt Trigger; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SC-70; No. of Pins:5; Operating Temperature Min:-40°C; Operating Temperature Max:85°C;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,158

1+ $0.738 10+ $0.588 100+ $0.438 1000+ $0.304

Buy

(Available until stock is exhausted)

  • 1,158 in stock for same day shipping

see cut-off times

Suggested Substitutes
45J2062
NL17SZ17DFT2G

NL17SZ17DFT2G

ON SEMICONDUCTOR

IC, SCHMITT TRIGGER BUFFER, SOT-353-5

IC, SCHMITT TRIGGER BUFFER, SOT-353-5; Logic Device Type:Buffer, Schmitt Trigger; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SOT-353; No. of Pins:5; Operating Temperature Min:-40°C; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

8,168

1+ $0.382 10+ $0.248 100+ $0.104 1000+ $0.07

Buy
  • 8,168 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/5/15
31K7563
SN74LVC1G17DCKRG4

SN74LVC1G17DCKRG4

TEXAS INSTRUMENTS

IC, SCHMITT TRIGGER BUFFER, SC-70-5, FULL REEL

IC, SCHMITT TRIGGER BUFFER, SC-70-5, FULL REEL; Logic Device Type:Buffer, Schmitt Trigger; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SC-70; No. of Pins:5; Operating Temperature Min:-40°C; Family Type:LVC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

6000+ $0.079 24000+ $0.072 45000+ $0.062

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

40K9165
SN74LVC1G17DCKRE4

SN74LVC1G17DCKRE4

TEXAS INSTRUMENTS

IC, SCHMITT TRIGGER BUFFER, SC-70-5, FULL REEL

IC, SCHMITT TRIGGER BUFFER, SC-70-5, FULL REEL; Logic Device Type:Buffer, Schmitt Trigger; Logic Case Style:SC-70; No. of Pins:5; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Packaging:Tape & Reel; Family Type:LVC;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

6000+ $0.079 24000+ $0.072 45000+ $0.062

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

29X6201
NL17SZ17DFT2G

NL17SZ17DFT2G

ON SEMICONDUCTOR

IC, SCHMITT TRIGGER BUFFER, SOT-353-5, FULL REEL

IC, SCHMITT TRIGGER BUFFER, SOT-353-5, FULL REEL; Logic Device Type:Buffer, Schmitt Trigger; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SOT-353; No. of Pins:5; Operating Temperature Min:-55°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $0.035 15000+ $0.035

Buy
    Per the manufacturer, more stock expected week of 12/29/14

Not Normally Stocked

Non-Cancelable / Non Returnable

26M3320
SN74LVC1G17DBVRG4

SN74LVC1G17DBVRG4

TEXAS INSTRUMENTS

IC, BUFFER, SCHMITT TRIGGER, SMD

IC, BUFFER, SCHMITT TRIGGER, SMD; Logic Device Type:Buffer, Non Inverting; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SOT-23; No. of Pins:5; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

430

1+ $0.72 10+ $0.574 100+ $0.428 1000+ $0.297

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14

Associated Products


Customers Also Bought