Low

TEXAS INSTRUMENTS  SN74LVC1G17DBVR  IC, SCHMITT TRIGGER BUFFER, SOT23-5

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 76C4089
  • Manufacturer Part No SN74LVC1G17DBVR

Product Information


  • Logic Case Style: SOT-23
  • Logic Device Type: Buffer, Schmitt Trigger
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 5
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 1.65V
  • Supply Voltage Range: 1.65V to 5.5V

Availability

Availability:  3,086


  • 3,086 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 9 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.491

Buy

Price

Quantity List Price
1 - 9 $0.491
10 - 99 $0.285
100 - 999 $0.134
1000+ $0.104
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
12X9060
SN74LVC1G17DBVR

SN74LVC1G17DBVR

TEXAS INSTRUMENTS

IC, SCHMITT TRIGGER BUFFER, SOT-23-5, FULL REEL

IC, SCHMITT TRIGGER BUFFER, SOT-23-5, FULL REEL; Logic Device Type:Buffer, Schmitt Trigger; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SOT-23; No. of Pins:5; Operating Temperature Min:-40°C; Family Type:LVC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

9,000

3000+ $0.085 24000+ $0.078 45000+ $0.072 99000+ $0.065

Buy
  • 9,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
34R8891
SN74LVC1G17DBVT

SN74LVC1G17DBVT

TEXAS INSTRUMENTS

LOGIC, BUFFER SCHMIT TRIG, 5SOT23

LOGIC, BUFFER SCHMIT TRIG, 5SOT23; Logic Device Type:Buffer, Non Inverting; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SOT-23; No. of Pins:5; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

80

1+ $0.328 Promotional price 10+ $0.328 Promotional price 100+ $0.328 Promotional price 500+ $0.281 Promotional price more…

Buy
  • 80 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 9 weeks
86W6212
SN74LVC1G17DBVT

SN74LVC1G17DBVT

TEXAS INSTRUMENTS

Logic Device Type:Buffer, Non Inverting

Logic Device Type:Buffer, Non Inverting; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SOT-23; No. of Pins:5; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $0.476 1000+ $0.33

Buy
    Supplier lead time 6 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

40K9164
SN74LVC1G17DBVRE4

SN74LVC1G17DBVRE4

TEXAS INSTRUMENTS

IC, SCHMITT TRIGGER BUFFER, SOT-23-5, FULL REEL

IC, SCHMITT TRIGGER BUFFER, SOT-23-5, FULL REEL; Logic Device Type:Buffer, Schmitt Trigger; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SOT-23; No. of Pins:5; Operating Temperature Min:-40°C; Family Type:LVC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $0.086 6000+ $0.085 24000+ $0.078 45000+ $0.065

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

37K3373
SN74LVC1G17DBVRG4

SN74LVC1G17DBVRG4

TEXAS INSTRUMENTS

IC, SCHMITT TRIGGER BUFFER, SOT-23-5, FULL REEL

IC, SCHMITT TRIGGER BUFFER, SOT-23-5, FULL REEL; Logic Device Type:Buffer, Schmitt Trigger; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SOT-23; No. of Pins:5; Operating Temperature Min:-40°C; Family Type:LVC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $0.086 6000+ $0.085 24000+ $0.078 45000+ $0.065

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

32H6357
SN74LVC1G17DBVT

SN74LVC1G17DBVT

TEXAS INSTRUMENTS

IC, SCHMITT TRIGGER BUFFER, SOT-23-5, FULL REEL

IC, SCHMITT TRIGGER BUFFER, SOT-23-5, FULL REEL; Logic Device Type:Buffer, Schmitt Trigger; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SOT-23; No. of Pins:5; Operating Temperature Min:-40°C; Family Type:LVC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $0.322 1250+ $0.32 5000+ $0.27 10000+ $0.26 more…

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

26M3320
SN74LVC1G17DBVRG4

SN74LVC1G17DBVRG4

TEXAS INSTRUMENTS

IC, BUFFER, SCHMITT TRIGGER, SMD

IC, BUFFER, SCHMITT TRIGGER, SMD; Logic Device Type:Buffer, Non Inverting; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SOT-23; No. of Pins:5; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

135

1+ $0.786 10+ $0.629 100+ $0.468 1000+ $0.324

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 7 weeks
Upgrade
71R3050
74LVC1G17GV,125

74LVC1G17GV,125

NXP

74LVC1G17GV/SO5/REELR

74LVC1G17GV/SO5/REELR ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

15000+ $0.037

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought