Low

VCC (VISUAL COMMUNICATIONS COMPANY)  VAOL-3EUV8Y4  LED, PURPLE, T-1 (3MM), 72MCD, 385NM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bulb Size: T-1 (3mm)
  • Forward Current If: 30mA
  • Forward Voltage: 3V
  • LED Color: Purple
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Luminous Intensity: 72mcd
  • MSL: -
  • Packaging: Each
  • SVHC: To Be Advised
  • Viewing Angle: 15°
  • Wavelength Typ: 385nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1389
  •  130/1379

Availability

Availability:  641

(Available until stock is exhausted)


  • 641 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.926

Buy

Price

Quantity List Price
1 - 9 $0.926
10 - 49 $0.872
50 - 99 $0.792
100 - 499 $0.691
500 - 999 $0.626
1000 - 4999 $0.561
5000 - 9999 $0.514
10000+ $0.478