Low

MOLEX  39-00-0062  CONTACT, PIN, 24-18AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 56H7609
  • Manufacturer Part No 39-00-0062

Product Information


  • Contact Gender: Pin
  • Contact Material: Phosphor Bronze
  • Contact Plating: Tin
  • Contact Termination: Crimp
  • For Use With: 5559 Mini-Fit Jr. Plug Housings
  • SVHC: To Be Advised
  • Series: Mini-Fit Jr
  • Wire Size AWG Max: 18AWG
  • Wire Size AWG Min: 24AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/895

Availability

Availability:  19,439


  • 19,439 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 5 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.101

Buy

Price

Quantity List Price Your Price
1 - 99 $0.216 Promotional price $0.101
100 - 499 $0.143 Promotional price $0.101
500 - 999 $0.134 Promotional price $0.101
1000 - 1999 $0.112 Promotional price $0.087
2000 - 4999 $0.093 Promotional price $0.081
5000 - 999999999 $0.091 Promotional price $0.081
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
25H7912
39-00-0061
Technical Data Sheet}  

39-00-0061

MOLEX

CONTACT, MALE, 24-18AWG, CRIMP

CONTACT, MALE, 24-18AWG, CRIMP; Series:Mini-Fit; For Use With:Mini-Fit Jr Plug Housings; Contact Gender:Pin; Contact Material:Phosphor Bronze; Contact Plating:Tin; Contact Termination:Crimp; Wire Size AWG Min:24AWG; Current Rating:9A;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,127

1+ $0.517 10+ $0.303 25+ $0.216 50+ $0.164 more…

Buy
  • 1,127 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 15 days

Associated Products


Customers Also Bought