Low

MOLEX  19005-0005  TERMINAL, FEMALE DISCONNECT, 0.25IN BLUE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 94C7263
  • Manufacturer Part No 19005-0005

Product Information


  • Connector Type: Female Disconnect
  • Contact Material: Brass
  • Contact Plating: Tin
  • Insulator Color: Blue
  • Insulator Material: Nylon (Polyamide)
  • Product Range: MOLEX - InsulKrimp 19005 Series
  • SVHC: To Be Advised
  • Series: Insulkrimp
  • Stud/Tab Size: 0.25" x 0.032"
  • Tab Size - Imperial: 0.25" x 0.032"
  • Tab Size - Metric: 6.35mm x 0.81mm
  • Terminal Material: Brass
  • Terminal Type: Female Quick Disconnect
  • Termination Method: Crimp
  • Wire Size AWG Max: 14AWG
  • Wire Size AWG Min: 16AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1116
  •  130/1110

Availability

Availability:  209


  • 209 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/10/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.394

Buy

Price

Quantity List Price
1 - 9 $0.394
10 - 99 $0.275
100 - 499 $0.221
500 - 999 $0.177
1000 - 1999 $0.159
2000+ $0.132