Low

NXP  BB131,115  VARIABLE CAPACITANCE DIODE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 75R5020
  • Manufacturer Part No BB131,115

Product Information


  • Capacitance Cd Max @ Vr F: 17pF
  • Diode Case Style: SOD-323
  • Forward Current If(AV): 20mA
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 2
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Cut Tape
  • Q @ Vr F: -
  • Repetitive Reverse Voltage Vrrm Max: 30V
  • SVHC: No SVHC (16-Dec-2013)

Availability

Availability:  273

(Available until stock is exhausted)


  • 273 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.547

Buy

Price

Quantity List Price
1 - 9 $0.547
10 - 24 $0.397
25 - 99 $0.309
100 - 249 $0.234
250 - 499 $0.166
500 - 999 $0.133
1000 - 2499 $0.101
2500 - 999999999 $0.089
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
70R2144
BB131,115
Application Note Technical Data Sheet}  

BB131,115

NXP

VARIABLE CAPACITANCE DIODE, FULL REEL

VARIABLE CAPACITANCE DIODE, FULL REEL; Capacitance Cd Max @ Vr F:17pF; Q @ Vr F:-; Forward Current If(AV):20mA; Repetitive Reverse Voltage Vrrm Max:30V; Operating Temperature Max:125°C; Diode Case Style:SOD-323; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

15000+ $0.052

Buy
    Supplier lead time 12 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought