Low

NXP  BLT80,115  UHF POWER TRANSISTOR, NPN, 10V, 250MA, SOT223

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 75R4685
  • Manufacturer Part No BLT80,115

Product Information


  • Collector Emitter Voltage V(br)ceo: 10V
  • Continuous Collector Current Ic: 250mA
  • DC Current Gain hFE: 25
  • Forward Current Transfer Ratio: -
  • MSL: -
  • No. of Pins: 3
  • Noise Figure Typ: -
  • Operating Frequency Min: 900MHz
  • Power @ 1dB Gain Compression, P1dB: 6dB
  • Power Dissipation Pd: 2W
  • Power Gain, Gp: 6dB
  • RF Transistor Case: SOT-223
  • SVHC: No SVHC (16-Jun-2014)
  • Transition Frequency Typ ft: 900MHz

Availability

Availability:  266

(Available until stock is exhausted)


  • 266 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.42

Buy

Price

Quantity List Price Your Price
1 - 9 $2.78 Promotional price $1.42
10 - 24 $2.51 Promotional price $1.42
25 - 99 $2.24 Promotional price $1.42
100 - 249 $2.02 Promotional price $1.42
250 - 499 $1.79 Promotional price $1.42
500 - 999 $1.57 Promotional price $1.22
1000 - 2499 $1.30 Promotional price $1.14
2500+ $1.17 Promotional price $1.14
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
70R2908
BLT80,115

BLT80,115

NXP

UHF POWER TRANSISTOR, NPN, 10V, 250MA, SOT223, FULL REEL

UHF POWER TRANSISTOR, NPN, 10V, 250MA, SOT223, FULL REEL; Operating Frequency Min:900MHz; Transition Frequency ft:900MHz; DC Current Gain hFE:25; Continuous Collector Current Ic:250mA; Noise Figure Typ:-; Power Gain, Gp:6dB; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1000+ $1.24 2000+ $1.15 4000+ $1.11 8000+ $1.07 more…

Buy
 
Check more stock
    Supplier lead time 9 weeks
Contact me when back in stock
Suggested Substitutes
75R4686
BLT81,115

BLT81,115

NXP

UHF POWER TRANSISTOR, NPN, 9.5V, 500MA, SOT223

UHF POWER TRANSISTOR, NPN, 9.5V, 500MA, SOT223; Operating Frequency Min:900MHz; Transition Frequency ft:900MHz; DC Current Gain hFE:25; Continuous Collector Current Ic:500mA; Noise Figure Typ:-; Forward Current Transfer Ratio:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

365

1+ $0.934 Promotional price 10+ $0.934 Promotional price 25+ $0.934 Promotional price 100+ $0.934 Promotional price more…

Buy

(Available until stock is exhausted)

  • 365 in stock for same day shipping

see cut-off times

70R2909
BLT81,115

BLT81,115

NXP

UHF POWER TRANSISTOR, NPN, 9.5V, 500MA, SOT223, FULL REEL

UHF POWER TRANSISTOR, NPN, 9.5V, 500MA, SOT223, FULL REEL; Operating Frequency Min:900MHz; Transition Frequency ft:900MHz; DC Current Gain hFE:25; Continuous Collector Current Ic:500mA; Noise Figure Typ:-; Power Gain, Gp:6dB; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1000+ $0.812 2000+ $0.756 4000+ $0.728 8000+ $0.70 more…

Buy
 
Check more stock
    Supplier lead time 9 weeks
Contact me when back in stock

Associated Products


Customers Also Bought