Low

FOX ELECTRONICS  FSRLF327  TUNING FORK, 32.768 kHz, 12.5PF, SMD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: FOX ELECTRONICS
  • Newark Part No.: 61T5365
  • Manufacturer Part No FSRLF327

Product Information


  • Crystal Case Type: -
  • Crystal Mounting Type: SMD
  • Frequency: 32.768kHz
  • Frequency Stability: -
  • Frequency Tolerance: ± 20ppm
  • Load Capacitance: 12.5pF
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 2
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/694

Availability

Availability:  3,275


  • 3,275 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/3/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.13

Buy

Price

Quantity List Price
1 - 24 $1.13
25 - 99 $1.03
100 - 499 $0.949
500 - 999 $0.87
1000 - 1999 $0.802
2000 - 4999 $0.69
5000+ $0.602
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
58T7938
FSRLF327

FSRLF327

FOX ELECTRONICS

TUNING FORK, 32.768 kHz, 12.5PF, SMD, FULL REEL

TUNING FORK, 32.768 kHz, 12.5PF, SMD, FULL REEL; Frequency:32.768kHz; Frequency Tolerance:± 20ppm; Load Capacitance:12.5pF; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Crystal Mounting Type:SMD; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

9,000

3000+ $0.466 6000+ $0.437 9000+ $0.413

Buy
  • 9,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14
77R1494
CM200C-32.768KDZF-UT

CM200C-32.768KDZF-UT

CITIZEN FINETECH MIYOTA

CRYSTAL, 32.768KHZ, 12.5PF, SMD

CRYSTAL, 32.768KHZ, 12.5PF, SMD; Frequency:32.768kHz; Frequency Tolerance:± 20ppm; Load Capacitance:12.5pF; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Crystal Mounting Type:SMD; Crystal Case Type:-; ESR:50ohm ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

4,908

1+ $0.79 10+ $0.677 50+ $0.51 100+ $0.427 more…

Buy
  • 4,908 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
13J1804
ABS25-32.768KHZ-T

ABS25-32.768KHZ-T

ABRACON

CRYSTAL, 32.768K, 12.5PF CL 8X2.5 SMD

CRYSTAL, 32.768K, 12.5PF CL 8X2.5 SMD; Frequency:32.768kHz; Frequency Tolerance:± 20ppm; Load Capacitance:12.5pF; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Crystal Mounting Type:SMD; Crystal Case Type:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

20,484

1+ $0.656 10+ $0.563 50+ $0.494 100+ $0.417 more…

Buy
  • 20,484 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
34R7140
CM200C-32.768KDZF-UT

CM200C-32.768KDZF-UT

CITIZEN FINETECH MIYOTA

CRYSTAL, 32.768KHZ, 12.5PF, SMD, FULL REEL

CRYSTAL, 32.768KHZ, 12.5PF, SMD, FULL REEL; Frequency:32.768kHz; Frequency Tolerance:± 20ppm; Load Capacitance:12.5pF; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Crystal Mounting Type:SMD; Crystal Case Type:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

90,000

3000+ $0.276 6000+ $0.257 9000+ $0.239

Buy
  • 90,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
74R1837
ABS25-32.768KHZ-T

ABS25-32.768KHZ-T

ABRACON

CRYSTAL, 32.768KHZ, 12.5PF, SMD, FULL REEL

CRYSTAL, 32.768KHZ, 12.5PF, SMD, FULL REEL; Frequency:32.768kHz; Frequency Tolerance:± 20ppm; Load Capacitance:12.5pF; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Crystal Mounting Type:SMD; Crystal Case Type:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

18,000

3000+ $0.274 6000+ $0.266 15000+ $0.256

Buy
  • 18,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
Suggested Substitutes
77R1487
CM200C-32.768KAZF-UT

CM200C-32.768KAZF-UT

CITIZEN FINETECH MIYOTA

CRYSTAL, 32.768KHZ, 12.5PF, SMD

CRYSTAL, 32.768KHZ, 12.5PF, SMD; Frequency:32.768kHz; Frequency Tolerance:± 30ppm; Load Capacitance:12.5pF; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Crystal Mounting Type:SMD; Crystal Case Type:-; ESR:50ohm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,445

1+ $0.83 10+ $0.718 50+ $0.63 100+ $0.497 more…

Buy
  • 5,445 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
77R1489
CM200C-32.768KAZF-UT

CM200C-32.768KAZF-UT

CITIZEN FINETECH MIYOTA

CRYSTAL, 32.768KHZ, 12.5PF, SMD, FULL REEL

CRYSTAL, 32.768KHZ, 12.5PF, SMD, FULL REEL; Frequency:32.768kHz; Frequency Tolerance:± 30ppm; Load Capacitance:12.5pF; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Crystal Mounting Type:SMD; Crystal Case Type:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

6,000

3000+ $0.45 6000+ $0.421 9000+ $0.399

Buy
  • 6,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14

Associated Products


Customers Also Bought