Low

MULTICOMP  MCPE-127-10-13  PELTIER COOLER, 36W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 08P1435
  • Manufacturer Part No MCPE-127-10-13

Product Information


  • Cooling Capacity Max: -
  • Current Max @ Diff Temperature Max: 3.9A
  • Internal Resistance: 3.6ohm
  • Power Rating: 36W
  • SVHC: To Be Advised
  • Series: PE
  • Temperature Difference Max: 72°C
  • Transducer Function: Thermoelectric Cooler
  • Voltage Max @ Diff Temperature Max: 15.7V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2381

Availability

Availability:  94


  • 94 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 18 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $52.86

Buy

Price

Quantity List Price
1 - 24 $52.86
25 - 49 $50.05
50 - 99 $47.90
100 - 249 $46.25
250 - 999999999 $44.93
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
08P1436
MCPE-127-10-25
Technical Data Sheet}  

MCPE-127-10-25

MULTICOMP

PELTIER COOLER, 19W

PELTIER COOLER, 19W; Transducer Function:Thermoelectric Cooler; Power Rating:19W; Internal Resistance:6.9ohm; Current Max @ Diff Temperature Max:2A; Voltage Max @ Diff Temperature Max:15.7V; Cooling Capacity Max:-; Series:PE ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

5

1+ $60.27 25+ $57.07 50+ $54.62 100+ $52.74 more…

Buy

(Available until stock is exhausted)

  • 5 in stock for same day shipping

see cut-off times

08P1454
MCPF-127-14-25-E
Technical Data Sheet}  

MCPF-127-14-25-E

MULTICOMP

PELTIER COOLER, 37W

PELTIER COOLER, 37W; Transducer Function:Thermoelectric Cooler; Power Rating:37W; Internal Resistance:3.5ohm; Current Max @ Diff Temperature Max:3.9A; Voltage Max @ Diff Temperature Max:15.7V; Cooling Capacity Max:-; Series:PF ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $99.46 25+ $94.18 50+ $90.14 100+ $87.03 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

 
Check more stock
  • 60 Further stock expected to ship on Sep 16, 2014
  • Supplier lead time 19 weeks
08P1444
MCPE1-12704AC-S
Technical Data Sheet}  

MCPE1-12704AC-S

MULTICOMP

PELTIER COOLER, 35.2W

PELTIER COOLER, 35.2W; Transducer Function:Thermoelectric Cooler; Power Rating:35.2W; Internal Resistance:3.5ohm; Current Max @ Diff Temperature Max:3.9A; Voltage Max @ Diff Temperature Max:15.7V; Cooling Capacity Max:-; Series:PE1 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $44.03 25+ $41.69 50+ $39.90 100+ $38.53 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

 
Check more stock
    Supplier lead time 11 weeks

Associated Products


Customers Also Bought