Low

MULTICOMP  MCPE-071-14-16  PELTIER COOLER, 31.7W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 08P1434
  • Manufacturer Part No MCPE-071-14-16

Product Information


  • Current Max @ Diff Temperature Max: 6A
  • Internal Resistance: 1.31ohm
  • Power Rating: 31.7W
  • SVHC: To Be Advised
  • Series: PE
  • Temperature Difference Max: 72°C
  • Transducer Function: Thermoelectric Cooler
  • Voltage Max @ Diff Temperature Max: 8.8V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2380
  •  130/2381

Availability

Availability:  20

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/9/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $48.02

Buy

Price

Quantity List Price
1 - 24 $48.02
25 - 49 $45.47
50 - 99 $43.52
100 - 249 $42.02
250+ $40.82
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
08P1441
MCPE1-07106NC-S

MCPE1-07106NC-S

MULTICOMP

PELTIER COOLER, 27.9W

PELTIER COOLER, 27.9W; Transducer Function:Thermoelectric Cooler; Power Rating:27.9W; Internal Resistance:1.05ohm; Current Max @ Diff Temperature Max:6A; Voltage Max @ Diff Temperature Max:8.8V; Temperature Difference Max:70°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

7

1+ $32.00 25+ $30.30 50+ $29.00 100+ $28.00 more…

Buy
  • 7 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/9/15
08P1421
MCHPE-071-10-08-E

MCHPE-071-10-08-E

MULTICOMP

PELTIER COOLER, 32.1W

PELTIER COOLER, 32.1W; Transducer Function:Thermoelectric Cooler; Power Rating:32.1W; Internal Resistance:1.21ohm; Current Max @ Diff Temperature Max:6A; Voltage Max @ Diff Temperature Max:8.9V; Temperature Difference Max:69°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2

1+ $28.77 Promotional price 25+ $28.77 Promotional price 50+ $28.77 Promotional price 100+ $28.77 Promotional price more…

Buy

(Available until stock is exhausted)

  • 2 in stock for same day shipping

see cut-off times

08P1432
MCPE-071-10-13

MCPE-071-10-13

MULTICOMP

PELTIER COOLER, 18.5W

PELTIER COOLER, 18.5W; Transducer Function:Thermoelectric Cooler; Power Rating:18.5W; Internal Resistance:2.05ohm; Current Max @ Diff Temperature Max:3.9A; Voltage Max @ Diff Temperature Max:8.8V; Temperature Difference Max:72°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

45

1+ $44.83 25+ $42.67 50+ $40.76 100+ $38.46 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 2/9/15
08P1433
MCPE-071-10-15

MCPE-071-10-15

MULTICOMP

PELTIER COOLER, 16.5W

PELTIER COOLER, 16.5W; Transducer Function:Thermoelectric Cooler; Power Rating:16.5W; Internal Resistance:2.26ohm; Current Max @ Diff Temperature Max:3.2A; Voltage Max @ Diff Temperature Max:8.8V; Temperature Difference Max:72°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $45.96 25+ $43.75 50+ $41.79 100+ $39.44 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 3/23/15

Associated Products


Customers Also Bought