Low

MULTICOMP  2US1T1A1M6RE  SWITCH, TOGGLE, SPDT, 100mA, 20V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 95M1989
  • Manufacturer Part No 2US1T1A1M6RE

Product Information


  • Actuator Style: Bat
  • Contact Configuration: SPDT
  • Contact Current Max: 100mA
  • Contact Voltage AC Nom: 20V
  • Contact Voltage DC Nom: 20V
  • SVHC: To Be Advised
  • Switch Mounting: Through Hole
  • Switch Operation: On-On
  • Switch Terminals: Solder

Availability

Availability:  75

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/9/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.90

Buy

Price

Quantity List Price
1 - 99 $2.90
100 - 249 $2.61
250 - 499 $2.38
500 - 999 $2.19
1000+ $2.03
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
98K4965
1MS1T1B5M1QE

1MS1T1B5M1QE

MULTICOMP

SWITCH, TOGGLE, SPDT, 5A, 250V

SWITCH, TOGGLE, SPDT, 5A, 250V; Contact Configuration:SPDT; Switch Operation:On-On; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:28V; Contact Current Max:5A; Switch Terminals:Solder; Switch Mounting:Panel; Series:1MS ;RoHS Compliant: Yes

  Write a Review | Ask a Question

8,241

1+ $2.02 100+ $1.82 250+ $1.65 500+ $1.50 more…

Buy
  • 8,241 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/5/15
98K4964
1MS1T1B1M1RE

1MS1T1B1M1RE

MULTICOMP

SWITCH, TOGGLE, SPDT, 5A, 20V

SWITCH, TOGGLE, SPDT, 5A, 20V; Contact Configuration:SPDT; Switch Operation:On-On; Contact Voltage AC Nom:20V; Contact Voltage DC Nom:20V; Contact Current Max:5A; Switch Terminals:Solder; Switch Mounting:Through Hole ;RoHS Compliant: Yes

  Write a Review | Ask a Question

770

1+ $2.69 100+ $2.42 250+ $2.19 500+ $1.99 more…

Buy
  • 770 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/5/15

Associated Products


Customers Also Bought