Low

AVAGO TECHNOLOGIES  HFBR-1505CZ  FIBER OPTIC TRANSMITTER, 10MBD

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Data Rate Max: 5Mbps
  • Data Transmission Distance: 400m
  • Fiber Optic Connector Type: SMA
  • Forward Current If: 60mA
  • Forward Voltage: 2.1V
  • Reverse Voltage Vr: 3V
  • SVHC: No SVHC (16-Jun-2014)
  • Signal Rate Max: 10Mbaud
  • Wavelength Typ: 650nm

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/1405

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/8/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 100

Order multiple quantity: 100

Price: $11.66

Buy

Price

Quantity List Price
100 - 249 $11.66
250 - 499 $11.03
500 - 999 $10.49
1000 - 2499 $9.87
2500+ $9.79
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
74K5144
HFBR-1505AZ

HFBR-1505AZ

AVAGO TECHNOLOGIES

FIBER OPTIC TRANSMITTER, 10MBD

FIBER OPTIC TRANSMITTER, 10MBD; Signal Rate Max:10Mbaud; Forward Current If:60mA; Forward Voltage:2.1V; Reverse Voltage Vr:3V; Fiber Optic Connector Type:SMA; Data Transmission Distance:200m; Wavelength Typ:650nm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

57

1+ $16.60 10+ $15.89 50+ $12.36 100+ $10.60 more…

Buy
  • 57 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14
74K5147
HFBR-1515BZ

HFBR-1515BZ

AVAGO TECHNOLOGIES

FIBER OPTIC TRANSMITTER, 10MBD

FIBER OPTIC TRANSMITTER, 10MBD; Signal Rate Max:10Mbaud; Forward Current If:60mA; Forward Voltage:2.1V; Reverse Voltage Vr:3V; Fiber Optic Connector Type:ST; Data Transmission Distance:200m; Wavelength Typ:650nm; Supply Voltage:5V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

12

1+ $11.77 Promotional price 10+ $11.77 Promotional price 50+ $10.09 Promotional price 100+ $9.42 Promotional price more…

Buy

(Available until stock is exhausted)

  • 12 in stock for same day shipping

see cut-off times

Customers Also Bought