Low

TE CONNECTIVITY / AMP  5103308-1  WIRE-BOARD CONN, HEADER, 10POS, 2.54MM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Contact Material: Brass
  • Contact Plating: Gold
  • Contact Termination: Through Hole Vertical
  • Gender: Header
  • No. of Contacts: 10
  • No. of Rows: 2
  • Pitch Spacing: 2.54mm
  • Product Range: TE - AMP-LATCH Series
  • SVHC: To Be Advised
  • Series: AMP-LATCH

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/807

Availability

Availability:  8,354


  • 8,354 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 17 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.17

Buy

Price

Quantity List Price
1 - 24 $1.17
25 - 49 $0.966
50 - 99 $0.926
100 - 249 $0.886
250 - 499 $0.805
500 - 999 $0.725
1000 - 2499 $0.644
2500+ $0.584
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
90F4119
103308-1
Drawing 3D Product Image
No Not RoHS compliant

103308-1

TE CONNECTIVITY / AMP

WIRE-BOARD CONN, HEADER, 10POS, 2.54MM

WIRE-BOARD CONN, HEADER, 10POS, 2.54MM; Product Range:TE - AMP-LATCH Series; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:10; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Body Width:0.8" ;RoHS Compliant: No

  Write a Review | Ask a Question

1,571

1+ $0.97 10+ $0.804 100+ $0.662 500+ $0.645 more…

Buy
  • 1,571 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 11 weeks

Associated Products


Customers Also Bought