Low

BIVAR  UV3TZ-405-30  LED, PURPLE, T-1 (3MM), 405NM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BIVAR
  • Newark Part No.: 08N5412
  • Manufacturer Part No UV3TZ-405-30

Product Information


  • Bulb Size: T-1 (3mm)
  • Forward Current If: 15mA
  • Forward Voltage: 3.4V
  • LED Color: Purple
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Luminous Intensity: -
  • MSL: -
  • Packaging: Each
  • SVHC: To Be Advised
  • Viewing Angle: 30°
  • Wavelength Typ: 405nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1308
  •  130/1289

Availability

Availability:  728


  • 728 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/27/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.37

Buy

Price

Quantity List Price
1 - 9 $1.37
10 - 49 $1.25
50 - 99 $1.19
100 - 499 $1.08
500 - 999 $1.02
1000+ $0.971