Low

TEXAS INSTRUMENTS  ADS7828E/250  IC, ADC, 12BIT, 50KHZ, TSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • ADC / DAC Case Style: TSSOP
  • Data Interface: 2 Wire, Serial
  • Input Channel Type: Differential, Single Ended
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • Resolution (Bits): 12bit
  • SVHC: No SVHC (16-Dec-2013)
  • Sampling Rate: 50kSPS
  • Supply Current: 750µA
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 2.7V
  • Supply Voltage Range: 2.7V to 5.25V
  • Supply Voltage Range - Analog: 2.7V to 3.6V, 4.75V to 5.25V
  • Supply Voltage Type: Single

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/154

Availability

Availability:  500


  • 500 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.18

Buy

Price

Quantity List Price
1 - 9 $8.18
10 - 24 $7.38
25 - 49 $6.93
50 - 99 $6.73
100+ $6.07
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
28X4193
ADS7828E/250

ADS7828E/250

TEXAS INSTRUMENTS

IC, ADC, 12BIT, 50KHZ, TSSOP-16, FULL REEL

IC, ADC, 12BIT, 50KHZ, TSSOP-16, FULL REEL; Resolution (Bits):12bit; Sampling Rate:50kSPS; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; ADC / DAC Case Style:TSSOP; No. of Pins:16; DNL±:1LSB ;RoHS Compliant: Yes

  Write a Review | Ask a Question

500

250+ $5.58 500+ $5.10 750+ $4.68 1000+ $4.34

Buy
  • 500 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 21 days
73K7084
ADS7828E/250G4

ADS7828E/250G4

TEXAS INSTRUMENTS

IC, ADC, 12BIT, 50KSPS, TSSOP-16, FULL REEL

IC, ADC, 12BIT, 50KSPS, TSSOP-16, FULL REEL; Resolution (Bits):12bit; Sampling Rate:50kSPS; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; ADC / DAC Case Style:TSSOP; No. of Pins:16; DNL±:1LSB ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

250+ $5.58 500+ $5.10 750+ $4.68 1000+ $4.34

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
21J9196
TPS3808G01DBVR

TPS3808G01DBVR

TEXAS INSTRUMENTS

IC, SUPERVISORY CKT 2.7 uA, 6.5V, SOT23-6

IC, SUPERVISORY CKT 2.7 uA, 6.5V, SOT23-6; Threshold Voltage:0.405V; No. of Supervisors / Monitors:1; Supply Voltage Min:1.7V; Supply Voltage Max:6.5V; Reset Type:Active-Low; Digital IC Case:SOT-23; No. of Pins:6; Delay Time:300ms ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,388

1+ $1.85 10+ $1.67 25+ $1.45 50+ $1.36 more…

Buy
  • 1,388 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
28X4263
INA333AIDGKR

INA333AIDGKR

TEXAS INSTRUMENTS

IC, INSTRUMENT AMP, 150KHZ, 115DB MSOP-8, FULL REEL

IC, INSTRUMENT AMP, 150KHZ, 115DB MSOP-8, FULL REEL; No. of Amplifiers:1; Input Offset Voltage:25µV; Bandwidth:150kHz; Supply Voltage Range:1.8V to 5.5V; Amplifier Case Style:MSOP; No. of Pins:8; Amplifier Output:Single Ended ;RoHS Compliant: Yes

  Write a Review | Ask a Question

7,500

2500+ $2.03

Buy
  • 7,500 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 21 days
01P0907
INA333AIDGKR

INA333AIDGKR

TEXAS INSTRUMENTS

IC, INSTRUMENT AMP, 150KHZ, 115DB MSOP-8

IC, INSTRUMENT AMP, 150KHZ, 115DB MSOP-8; No. of Amplifiers:1; Input Offset Voltage:25µV; Bandwidth:150kHz; Supply Voltage Range:1.8V to 5.5V; Amplifier Case Style:MSOP; No. of Pins:8; Amplifier Output:Single Ended; CMRR:115dB ;RoHS Compliant: Yes

  Write a Review | Ask a Question

683

1+ $4.30 10+ $3.83 25+ $3.45 50+ $3.29 more…

Buy
  • 683 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks
36K2005
OPA544T

OPA544T

TEXAS INSTRUMENTS

IC, OP-AMP, 1.4MHZ, 8V/ us, TO-220-5

IC, OP-AMP, 1.4MHZ, 8V/ us, TO-220-5; Op Amp Type:High Current; No. of Amplifiers:1; Slew Rate:8V/µs; Supply Voltage Range:± 10V to ± 35V; Amplifier Case Style:TO-220; No. of Pins:5; Bandwidth:1.4MHz; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,051

1+ $17.02 10+ $15.47 25+ $14.32 50+ $13.58 more…

Buy
  • 1,051 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks
12X9066
TPS3808G01DBVR

TPS3808G01DBVR

TEXAS INSTRUMENTS

SUPERVISORY CIRCUIT, 2.7UA, SOT-23-6, FULL REEL

SUPERVISORY CIRCUIT, 2.7UA, SOT-23-6, FULL REEL; Threshold Voltage:0.405V; No. of Supervisors / Monitors:1; Supply Voltage Min:1.7V; Supply Voltage Max:6.5V; Reset Type:Active-Low; Digital IC Case:SOT-23; No. of Pins:6 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

6,000

3000+ $0.765

Buy
  • 6,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 21 days
96K4516
INA126PA

INA126PA

TEXAS INSTRUMENTS

IC, INSTRUMENT AMP, 200KHZ, 90DB, DIP-8

IC, INSTRUMENT AMP, 200KHZ, 90DB, DIP-8; No. of Amplifiers:1; Input Offset Voltage:500µV; Bandwidth:200kHz; Supply Voltage Range:± 1.35V to ± 18V; Amplifier Case Style:DIP; No. of Pins:8; Amplifier Output:Single Ended; CMRR:90dB ;RoHS Compliant: Yes

  Write a Review | Ask a Question

186

1+ $3.34 10+ $2.68 100+ $2.44 250+ $1.90 more…

Buy
  • 186 in stock for same day shipping

see cut-off times

 
Check more stock
  • 350 Further stock expected to ship on Sep 14, 2014
  • Supplier lead time 13 weeks
63K4828
ADS1258IRTCT

ADS1258IRTCT

TEXAS INSTRUMENTS

IC, ADC, 24BIT, 125KSPS, QFN-48

IC, ADC, 24BIT, 125KSPS, QFN-48; Resolution (Bits):24bit; Sampling Rate:125kSPS; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; ADC / DAC Case Style:QFN; No. of Pins:48; Input Channel Type:Differential;RoHS Compliant: Yes

  Write a Review | Ask a Question

306

1+ $20.31 10+ $18.81 25+ $17.31 50+ $16.88 more…

Buy
  • 306 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks
04K3496
MC33063ADR

MC33063ADR

TEXAS INSTRUMENTS

IC BOOST/BUCK/INVERTING REGULATOR 8-SOIC

IC BOOST/BUCK/INVERTING REGULATOR 8-SOIC; Input Voltage Min:3V; Input Voltage Max:40V; No. of Outputs:1; DC / DC Converter IC Case:SOIC; No. of Pins:8; Output Current:1.5A; Output Voltage Min:1.25V; Output Voltage Max:40V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,052

1+ $0.257 Promotional price 10+ $0.257 Promotional price 100+ $0.257 Promotional price 1000+ $0.22 Promotional price

Buy
  • 1,052 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks

Associated Products


Customers Also Bought