Low

HONEYWELL S&C  PX2AF1XX150PAAAX  PRESSURE TRANSDUCER, 150PSI, 1/4 FLARE SCHRADER

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: HONEYWELL S&C
  • Newark Part No.: 82T2696
  • Manufacturer Part No PX2AF1XX150PAAAX

Product Information


  • Operating Pressure Max: 150psi
  • Operating Pressure Min: 0psi
  • Operating Pressure Range: 0psi to 150psi
  • Port Style: 1/4 - 45° Flare Female Schrader
  • Pressure Measurement Type: Absolute
  • SVHC: No SVHC (16-Jun-2014)
  • Sensor Output: Voltage
  • Supply Current: 4mA
  • Voltage Rating: 5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1872

Availability

Availability:  6


  • 6 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 5 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $65.34

Buy

Price

Quantity List Price
1 - 9 $65.34
10 - 24 $62.32
25 - 49 $59.58
50 - 99 $54.21
100+ $52.01

Legislation and Environmental


  • Weight (kg): 110
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
82T2707
PX2AN2XX150PAAAX

PX2AN2XX150PAAAX

HONEYWELL S&C

PRESSURE TRANSDUCER, 150PSI, 1/8 in-27 NPT

PRESSURE TRANSDUCER, 150PSI, 1/8 in-27 NPT; Operating Pressure Max:150psi; Sensor Output:Voltage; Supply Current:4mA; Voltage Rating:5V; Port Style:1/8 in - 27 NPT; Pressure Measurement Type:Absolute; Operating Pressure Min:0psi ;RoHS Compliant: Yes

  Write a Review | Ask a Question

85

1+ $88.41 10+ $84.33 25+ $80.61 50+ $73.34 more…

Buy

(Available until stock is exhausted)

  • 85 in stock for same day shipping

see cut-off times

Customers Also Bought