Low

KEYSTONE  621  MOUNTING BRACKET

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: KEYSTONE
  • Newark Part No.: 95F3310
  • Manufacturer Part No 621

Product Information


  • Body Length: -
  • External Diameter: -
  • Fastener Material: -
  • SVHC: No SVHC (16-Dec-2013)
  • Size (mm): -
  • Thread Size - Imperial: 4-40
  • Thread Size - Metric: -
  • Wire Diameter: -

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/2108
  •  130/2105

Availability

Availability:  34


  • 34 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Pack of 100

Minimum order quantity: 1

Order multiple quantity: 1

Price: $37.42

Buy

Price

Quantity List Price
1 - 4 $37.42
5 - 9 $32.55
10 - 24 $27.49
25 - 49 $23.20
50 - 99 $21.19
100+ $20.14
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
30H5040
621

621

KEYSTONE

MOUNTING BRACKET

MOUNTING BRACKET; Size (mm):-; Thread Size - Imperial:4-40; Thread Size - Metric:-; Body Length:-; External Diameter:-; Fastener Material:-; Wire Diameter:-; Accessory Type:Bracket; Body Material:Steel; External Depth:0.375" ;RoHS Compliant: Yes

  Write a Review | Ask a Question

104

1+ $0.333 100+ $0.238 500+ $0.181 1000+ $0.158 more…

Buy
  • 104 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
16N948
8459-0666

8459-0666

MULTICOMP

MOUNTING BRACKET

MOUNTING BRACKET; Size (mm):-; Thread Size - Imperial:-; Thread Size - Metric:-; Body Length:-; External Diameter:-; Fastener Material:-; Wire Diameter:-; Accessory Type:Bracket; Material:Zinc-plated Steel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

21

1+ $36.77 5+ $31.52 10+ $26.69 25+ $24.70 more…

Buy
  • 21 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14

Associated Products


Customers Also Bought