Low

STMICROELECTRONICS  STM32F407IGH6  MCU, 32BIT, CORTEX-M4, 168MHZ, BGA-176

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Architecture: ARM Cortex-M4
  • CPU Speed: 168MHz
  • Controller Family/Series: (ARM Cortex) STM32
  • Core Size: 32bit
  • Embedded Interface Type: CAN, ENET, I2C, SPI, UART, USART, USB
  • MCU Case Style: BGA
  • MSL: MSL 3 - 168 hours
  • No. of I/O's: 140
  • No. of PWM Channels: 2
  • No. of Pins: 176
  • No. of Timers: 10
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Oscillator Type: External, Internal
  • Packaging: Each
  • Peripherals: ADC, Camera Interface, DAC, FSMC, SDIO
  • Program Memory Size: 1024KB
  • Program Memory Size: 1024KB
  • RAM Memory Size: 192KB
  • SVHC: To Be Advised
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.8V
  • Supply Voltage Range: 1.8V to 3.6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/62

Availability

Availability:
 
Check stock and lead times
  • 1,003 Further stock expected to ship on Dec 10, 2014
  • Per the manufacturer, more stock expected week of 1/12/15

Contact me when back in stock

Substitutes

  • 75X0309 - STMICROELECTRONICS-STM32F407IGH6TR-MCU, 32BIT, CORTEX-M4, 168MHZ, UFBGA-176
  • 99W9911 - STMICROELECTRONICS-STM32F407IGH7-MCU, 32BIT, CORTEX-M4, 168MHZ, UFBGA-176
  • 66W7306 - STMICROELECTRONICS-STM32F407IGH7-

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $15.93

Buy

Price

Quantity List Price
1 - 9 $15.93
10 - 24 $14.49
25 - 99 $12.31
100 - 249 $11.23
250 - 499 $10.50
500 - 999 $9.63
1000 - 2499 $9.27
2500+ $8.98
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
75X0309
STM32F407IGH6TR

STM32F407IGH6TR

STMICROELECTRONICS

MCU, 32BIT, CORTEX-M4, 168MHZ, UFBGA-176

MCU, 32BIT, CORTEX-M4, 168MHZ, UFBGA-176; Architecture:ARM Cortex-M4; Program Memory Size:1MB; RAM Memory Size:192KB; CPU Speed:168MHz; No. of I/O's:140; MCU Case Style:UFBGA; No. of Pins:176; Embedded Interface Type:CAN, Ethernet, ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,468

1+ $15.20 50+ $13.79 100+ $12.63 250+ $11.73 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 3/23/15
Upgrade
99W9911
STM32F407IGH7

STM32F407IGH7

STMICROELECTRONICS

MCU, 32BIT, CORTEX-M4, 168MHZ, UFBGA-176

MCU, 32BIT, CORTEX-M4, 168MHZ, UFBGA-176; Architecture:ARM Cortex-M4; Program Memory Size:1MB; RAM Memory Size:192KB; CPU Speed:168MHz; No. of I/O's:140; MCU Case Style:UFBGA; No. of Pins:176; Supply Voltage Min:1.8V; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

186

1+ $14.36 10+ $13.08 25+ $12.02 100+ $11.32 more…

Buy
  • 186 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/13/15
Suggested Substitutes
66W7306
STM32F407IGH7

STM32F407IGH7

STMICROELECTRONICS

16/32-BITS MICROS

16/32-BITS MICROS

  Write a Review | Ask a Question

0

25+ $10.31

Buy
    Per the manufacturer, more stock expected week of 3/16/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought