Low

VISHAY SEMICONDUCTOR  BPW20RF  DIODE, PHOTO, 920NM, 50°, TO-5-2

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Dark Current: 2000pA
  • Diode Case Style: TO-5
  • Half Angle: 50°
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 100°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Wavelength Typ: 920nm
  • Wavelength of Peak Sensitivity: 920nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1398
  •  130/1386

Availability

Availability:  709


  • 709 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.63

Buy

Price

Quantity List Price
1 - 9 $5.63
10 - 99 $5.18
100 - 249 $4.51
250 - 499 $4.10
500 - 999 $3.70
1000 - 1999 $3.16
2000 - 4999 $3.00
5000+ $2.82