Low

TEXAS INSTRUMENTS  LF398M  AMP, MONO, SAMPLE & HOLD, 14SOIC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Acquisition Time: 20µs
  • Amplifier Case Style: SOIC
  • Bandwidth: 1MHz
  • Input Offset Voltage: 2mV
  • MSL: MSL 1 - Unlimited
  • No. of Amplifiers: 1
  • No. of Pins: 14
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • Settling Time: -
  • Supply Voltage Range: ± 5V to ± 18V

Find similar products  grouped by common attribute

Availability

Availability:  168

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 9 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.73

Buy

Price

Quantity List Price
1 - 9 $1.73
10 - 99 $1.38
100 - 499 $1.16
500 - 999 $0.88
1000 - 2499 $0.825
2500 - 4999 $0.726
5000 - 9999 $0.715
10000+ $0.682
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
41K2549
LF398M/NOPB

LF398M/NOPB

TEXAS INSTRUMENTS

IC, SAMPLE & HOLD AMP 1MHZ 20 uS, SOIC-14

IC, SAMPLE & HOLD AMP 1MHZ 20 uS, SOIC-14; No. of Amplifiers:1; Bandwidth:1MHz; Acquisition Time:20µs; Input Offset Voltage:2mV; Amplifier Case Style:SOIC; No. of Pins:14; Supply Voltage Range:± 5V to ± 18V; Settling Time:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

544

1+ $1.76 10+ $1.40 100+ $1.18 500+ $0.896 more…

Buy
  • 544 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 18 weeks

Customers Also Bought