Low

PRO POWER  CBBR6667  CABLE TIES

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PRO POWER
  • Newark Part No.: 04N9653
  • Manufacturer Part No CBBR6667

Product Information


  • Accessory Type: Cable Tie
  • Body Material: Nylon
  • Cable Bundle Diameter Max: 21.717mm
  • Cable Tie Color: Natural
  • Cable Tie Length: 99.06mm
  • Cable Tie Material: Nylon 6.6 (Polyamide 6.6)
  • Cable Tie Width: 2.489mm
  • Color: Natural
  • For Use With: CBBR Series Cable Tie Mounts
  • SVHC: To Be Advised
  • Tensile Strength N/m²: -
  • Tensile Strength Pounds: 18lb

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/1281

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 3/2/15

Non-Cancelable / Non Returnable

Price for: Pack of 1000

Minimum order quantity: 1

Order multiple quantity: 1

Price: $29.86

Buy

Price

Quantity List Price
1 - 1 $29.86
2 - 4 $27.99
5 - 9 $24.62
10 - 24 $22.23
25+ $20.80

Legislation and Environmental


  • Weight (kg): 598
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
71R4491
SPC35212

SPC35212

PRO POWER

CABLE TIES, 100MM L, NYLON, NAT, 18LB, PK1000

CABLE TIES, 100MM L, NYLON, NAT, 18LB, PK1000; Cable Tie Length:100mm; Cable Tie Width:2.4mm; Cable Tie Material:Nylon (Polyamide); Tensile Strength N/m :-; Tensile Strength Pounds:18lb; Cable Bundle Diameter Max:22mm; Color:Natural ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $15.80 2+ $13.53 5+ $11.30 10+ $9.04 more…

Buy
 
Check more stock
  • 162 Further stock expected to ship on Nov 6, 2014
  • Per the manufacturer, more stock expected week of 1/19/15
Contact me when back in stock

Associated Products


Customers Also Bought