Low

NXP  PUMH11,115  BRT TRANSISTOR, NPN, 50V, 100MA, 10KOHM /10KOHM, 6-SOT-363

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 75R4866
  • Manufacturer Part No PUMH11,115

Product Information


  • Base Input Resistor R1: 10kohm
  • Base-Emitter Resistor R2: 10kohm
  • Collector Emitter Voltage V(br)ceo: 50V
  • Continuous Collector Current Ic: 100mA
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 6
  • RF Transistor Case: SOT-363
  • Resistor Ratio, R1 / R2: 1
  • SVHC: No SVHC (16-Jun-2014)

Availability

Availability:  17,760

(Available until stock is exhausted)


  • 17,760 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.375

Buy

Price

Quantity List Price
1 - 9 $0.375
10 - 24 $0.344
25 - 99 $0.247
100 - 249 $0.193
250 - 499 $0.12
500 - 999 $0.103
1000 - 2499 $0.07
2500+ $0.062
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
45J1722
MUN5211DW1T1G

MUN5211DW1T1G

ON SEMICONDUCTOR

BRT TRANSISTOR, 50V, 10K/10KOHM, SOT-363, FULL REEL

BRT TRANSISTOR, 50V, 10K/10KOHM, SOT-363, FULL REEL; Collector Emitter Voltage V(br)ceo:50V; Continuous Collector Current Ic:100mA; Base Input Resistor R1:10kohm; Base-Emitter Resistor R2:10kohm; Resistor Ratio, R1 / R2:1; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

42,000

3000+ $0.043 9000+ $0.036 24000+ $0.034 45000+ $0.032 more…

Buy
  • 42,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14
84K8819
MUN5211DW1T1G

MUN5211DW1T1G

ON SEMICONDUCTOR

BRT TRANSISTOR, 50V, 10K/10KOHM, SOT-363

BRT TRANSISTOR, 50V, 10K/10KOHM, SOT-363; Collector Emitter Voltage V(br)ceo:50V; Continuous Collector Current Ic:100mA; Base Input Resistor R1:10kohm; Base-Emitter Resistor R2:10kohm; Resistor Ratio, R1 / R2:1; No. of Pins:6; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

14,995

1+ $0.293 10+ $0.191 100+ $0.08 1000+ $0.054

Buy
  • 14,995 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/16/15

Associated Products


Customers Also Bought