Low

TE CONNECTIVITY / AMP  5-103956-3  WIRE-BOARD CONNECTOR RECEPTACLE, 4POS, 2.54MM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Contact Material: Phosphor Bronze
  • Contact Plating: Tin
  • Contact Termination: Crimp
  • Contact Termination Type: Crimp
  • Gender: Receptacle
  • No. of Contacts: 4
  • No. of Rows: 1
  • Pitch Spacing: 2.54mm
  • Product Range: TE - AMPMODU MTE Series
  • SVHC: To Be Advised
  • Series: AMPMODU MTE

Availability

Availability:  5,002


  • 5,002 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/10/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.15

Buy

Price

Quantity List Price
1 - 24 $1.15
25 - 49 $1.04
50 - 99 $0.626
100 - 499 $0.607
500 - 999 $0.588
1000 - 2499 $0.566
2500 - 4999 $0.561
5000+ $0.546
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
92F1168
103956-3

103956-3

TE CONNECTIVITY / AMP

WIRE-BOARD CONNECTOR RECEPTACLE, 4POS, 2.54MM

WIRE-BOARD CONNECTOR RECEPTACLE, 4POS, 2.54MM; Product Range:TE - AMPMODU MTE Series; Contact Termination Type:Crimp; Gender:Receptacle; No. of Contacts:4; No. of Rows:1; Pitch Spacing:2.54mm; Contact Plating:Tin; Series:AMPMODU MTE ;RoHS Compliant: No

  Write a Review | Ask a Question

0

1045+ $0.767 5005+ $0.671

Buy
    Per the manufacturer, more stock expected week of 1/26/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought